Carlo Gavazzi RGC Series Solid State Relay, 65 A Load, DIN Rail Mount, 600 V Load, 32V Control
- RS Stock No.:
- 209-8608
- Mfr. Part No.:
- RGC1A60D62GEM
- Manufacturer:
- Carlo Gavazzi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-8608
- Mfr. Part No.:
- RGC1A60D62GEM
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 65A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 600V | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | RGC | |
| Terminal Type | Box Clamp | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 5mA | |
| Output Type | Transistor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 65A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 600V | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series RGC | ||
Terminal Type Box Clamp | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 5mA | ||
Output Type Transistor | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi solid state relays incorporate monitoring functions for fast failure detection on top of the switching capability in a slim 17.8 mm platform. It allows timely detection for mains loss, load loss, SSR open and short circuit, SSR internal fault and supply out range. This relay is equipped with an Alarm LED for visual indication of fault presence as well as an alarm transistor output for remote signalling.
Comes without heatsink
Cost savings by timely detection of failures
Reduced efforts in troubleshooting
Increased machine uptime
Long lifetime
Fast installation and wiring
Panel space savings
Accommodates UL508A requirements for Industrial Control Panels
Related links
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
