Carlo Gavazzi RGC Series Solid State Relay, 126 A Load, DIN Rail Mount, 600 V Load, 32V Control
- RS Stock No.:
- 209-8606
- Mfr. Part No.:
- RGC1A60D30GKEP
- Manufacturer:
- Carlo Gavazzi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 209-8606
- Mfr. Part No.:
- RGC1A60D30GKEP
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 126A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 600V | |
| Minimum Control Voltage | 5V | |
| Maximum Control Voltage | 32V | |
| Series | RGC | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 3mA | |
| Output Type | Varistor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 126A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 600V | ||
Minimum Control Voltage 5V | ||
Maximum Control Voltage 32V | ||
Series RGC | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 3mA | ||
Output Type Varistor | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi solid state contactors presents a unique opportunity to maximize efficiency in panel space and is an evolution of solid state switches. The nominal current ratings are at 40˚C. The power and control terminals allow safe looping of cables. Voltage transient protection is standard across the output with a varistor.
1-Phase with Integrated Heatsink
Zero Cross or Instant On Switching
100 kA short circuit current rating
Related links
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail 600 V ac Load, 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
