Carlo Gavazzi RM1D Series Solid State Relay, 50 A Load, Panel Mount, 60 V dc Load, 32V Control

Subtotal (1 unit)*

€108.44

(exc. VAT)

€133.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 16 November 2026
  • Plus 20 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.44

*price indicative

RS Stock No.:
209-8614
Mfr. Part No.:
RM1D060D50
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

Panel

Maximum Load Voltage

60V dc

Minimum Load Voltage

1V dc

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

RM1D

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPNO

Minimum Operating Temperature

-20°C

Switching Function

DC Switching

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Output Type

MOSFET

Off State Leakage Current

100μA

COO (Country of Origin):
CN
The Carlo Gavazzi DC switching solid state relay expands switching solutions up to 100 A for supply voltages up to 60 VDC, up to 50 A for supply voltages of maximum 200 VDC and up to 10 A for supply voltages of maximum 500 VDC. The switching is controlled by a DC voltage in the range of 4 to 32 V. An LED indicates control voltage presence on the SSR. It is an ideal solution when switching response times, from ON to OFF and vice versa, are critical to the application.

Rated output voltage: 60 VDC

Max. rated current (with heatsink): 50 ADC

Low power dissipation output Mosfet

Switching frequency up to 1000 Hz

LED for control presence indication

Self-lifting terminals

Housing free of moulding mass

Fast response times to switch ON and OFF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy