Carlo Gavazzi RM1D Series Solid State Relay, 100 A Load, Panel Mount, 60 V dc Load, 32V Control
- RS Stock No.:
- 209-8612
- Distrelec Article No.:
- 304-27-317
- Mfr. Part No.:
- RM1D060D100
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€146.34
(exc. VAT)
€180.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.34 |
*price indicative
- RS Stock No.:
- 209-8612
- Distrelec Article No.:
- 304-27-317
- Mfr. Part No.:
- RM1D060D100
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 100A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 60V dc | |
| Minimum Load Voltage | 1V ac/dc | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | RM1D | |
| Terminal Type | Self-Lifting Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 29.5mm | |
| Standards/Approvals | CE, CSA, cUR, EMCD, LVD, RoHS, UL, UR | |
| Length | 58.2mm | |
| Width | 44.8mm | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 100A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 60V dc | ||
Minimum Load Voltage 1V ac/dc | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series RM1D | ||
Terminal Type Self-Lifting Terminal | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Height 29.5mm | ||
Standards/Approvals CE, CSA, cUR, EMCD, LVD, RoHS, UL, UR | ||
Length 58.2mm | ||
Width 44.8mm | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi DC switching solid state relay expands switching solutions up to 100 A for supply voltages up to 60 VDC, up to 50 A for supply voltages of maximum 200 VDC and up to 10 A for supply voltages of maximum 500 VDC. The switching is controlled by a DC voltage in the range of 4 to 32 V. An LED indicates control voltage presence on the SSR. It is an ideal solution when switching response times, from ON to OFF and vice versa, are critical to the application.
Rated output voltage: 60 VDC
Max. rated current (with heatsink): 100ADC
Low power dissipation output Mosfet
Switching frequency up to 1000 Hz
LED for control presence indication
Self-lifting terminals
Housing free of moulding mass
Fast response times to switch ON and OFF
Related links
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series DC Switching Solid State Relay Panel Mount 32V ac/dc Control
