Aratas G3VM Series Solid State Relay, 200 mA Load, Surface Mount, 20 V Load, 5V Control

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-1887
Mfr. Part No.:
G3VM-21MT(TR01)
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Maximum Load Current

200mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

20V

Minimum Load Voltage

1V

Maximum Control Voltage

5V

Minimum Control Voltage

1.1V

Series

G3VM

Terminal Type

Surface Mount

Contact Configuration

SPST

Switching Function

T-switch function

Minimum Operating Temperature

-40°C

On State Resistance

12Ω

Maximum Operating Temperature

125°C

Length

5mm

Standards/Approvals

RoHS Compliant

Width

3.75mm

Height

2.7mm

Off State Leakage Current

1pA

Capacitance

30pF

Output Type

MOSFET

COO (Country of Origin):
JP
The Omron Electronic Components MOS FET Relay in module package with very low leakage current with surface mounting terminals. This MOS-FET relay works with 20 V peak load voltage and Contribute to reduce the mounting space on the print circuit board by s

30mA LED forward current for sub control

-40 to 110°C ambient operating temperature

600mA pulse ON current

500Vrms dielectric strength between

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy