Aratas G3VM Series Solid State Relay, 200 mA Load, Surface Mount, 20 V Load
- RS Stock No.:
- 205-1893
- Mfr. Part No.:
- G3VM-26M11
- Manufacturer:
- Aratas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-1893
- Mfr. Part No.:
- G3VM-26M11
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 200mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 20V | |
| Minimum Load Voltage | 1V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPDT | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 10mm | |
| Width | 5mm | |
| Standards/Approvals | UL, RoHS | |
| Height | 11mm | |
| Off State Leakage Current | 1μA | |
| Capacitance | 40pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 200mA | ||
Mount Type Surface | ||
Maximum Load Voltage 20V | ||
Minimum Load Voltage 1V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPDT | ||
Minimum Operating Temperature -30°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 80°C | ||
Length 10mm | ||
Width 5mm | ||
Standards/Approvals UL, RoHS | ||
Height 11mm | ||
Off State Leakage Current 1μA | ||
Capacitance 40pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components MOS-FET relay in module package with single pole double throw switch. It works with 5.2 V maximum rated input voltage and 15 mA maximum input current.
3.5pF capacitance between input and output terminals
-30 to 80°C ambient operating temperature L18switch
45 to 85% ambient operating humidity
Related links
- Aratas G3VM Series Solid State Relay Surface Mount, 20 V Load
- Aratas G3VM Series Solid State Relay Surface Mount 5V Control
- Aratas G3VM Series Solid State Relay Surface Mount Mount, 20 V Load
- Aratas G3VM Series Solid State Relay Surface Mount 1.3V Control
- Aratas G3VM Series Solid State Relay Surface Mount, 200 V Load
- Aratas G3VM Series Solid State Relay Surface Mount 6V Control
- Aratas G3VM Series Solid State Relay Surface Mount 200V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
