Panasonic PhotoMOS Series Solid State Relay, 120 mA Load, Surface Mount, 40 V Load
- RS Stock No.:
- 205-6898
- Mfr. Part No.:
- AQY221N2T
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 25 more to save €17.25
View bulk pricing optionsSubtotal (1 unit)*
€8.51
(exc. VAT)
€10.47
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €8.51 | - |
| 25 - 49 | €7.82 | €17.25 |
| 50 - 74 | €7.33 | €59.00 |
| 75 - 99 | €7.14 | €102.75 |
| 100 + | €6.95 | €156.00 |
*price indicative
- RS Stock No.:
- 205-6898
- Mfr. Part No.:
- AQY221N2T
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 120mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 40V | |
| Minimum Load Voltage | 15V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| On State Resistance | 12.5Ω | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.8mm | |
| Height | 2.9mm | |
| Length | 2.1mm | |
| Standards/Approvals | RoHS | |
| Capacitance | 1.5pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 120mA | ||
Mount Type Surface | ||
Maximum Load Voltage 40V | ||
Minimum Load Voltage 15V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
On State Resistance 12.5Ω | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.8mm | ||
Height 2.9mm | ||
Length 2.1mm | ||
Standards/Approvals RoHS | ||
Capacitance 1.5pF | ||
Output Type MOSFET | ||
Off State Leakage Current 10nA | ||
- COO (Country of Origin):
- JP
The Panasonic VSSOP type with C x R10: 30 V/40 V load voltage.
VSSOP type with further reduction in mounting area
Measuring and testing equipment- IC tester, Probe card, Board tester, Telecommunication equipment
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
