Panasonic PhotoMOS Series Solid State Relay, 0.75 A Load, Surface Mount, 40 V Load
- RS Stock No.:
- 205-6895
- Mfr. Part No.:
- AQY221FR2V
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-6895
- Mfr. Part No.:
- AQY221FR2V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 0.75 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 40 V | |
| Minimum Load Voltage | 15 V | |
| Switching Type | AC/DC | |
| Minimum Load Current | 0.25 A | |
| Range | AQY | |
| Contact Configuration | SPST | |
| Output Device | MOSFET | |
| Series | PhotoMOS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 0.75 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 40 V | ||
Minimum Load Voltage 15 V | ||
Switching Type AC/DC | ||
Minimum Load Current 0.25 A | ||
Range AQY | ||
Contact Configuration SPST | ||
Output Device MOSFET | ||
Series PhotoMOS | ||
- COO (Country of Origin):
- JP
The Panasonic Space-saving SSOP 1 Form A type with built-in registor 40V load voltage.
Built-in input resistor means less man-hours when mounting
Save space on PC board
Both low on-resistance (R type) and low capacitance (C type) available at excellent electrical characteristics of CxR10
Save space on PC board
Both low on-resistance (R type) and low capacitance (C type) available at excellent electrical characteristics of CxR10
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
