Siemens 3RF2 Series Solid State Relay, 20 A Load, DIN Rail Mount, 230 V Load, 24V Control
- RS Stock No.:
- 211-3665
- Mfr. Part No.:
- 3RF2320-1DA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€95.09
(exc. VAT)
€116.96
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.09 |
*price indicative
- RS Stock No.:
- 211-3665
- Mfr. Part No.:
- 3RF2320-1DA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 20A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 230V | |
| Minimum Load Voltage | 24V | |
| Minimum Control Voltage | 15V | |
| Maximum Control Voltage | 24V | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 20A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 230V | ||
Minimum Load Voltage 24V | ||
Minimum Control Voltage 15V | ||
Maximum Control Voltage 24V | ||
Series 3RF2 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RF2 series is a solid-state contactor single phase for switching resistive/inductive loads. It has operating temperature of 40 °C. The type of electrical main current circuit and for auxiliary and control current circuit is through screw type terminal. It is non-wearing and silent and are ideal for noise-sensitive areas. It is also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control cabinet. The compact design saves space on the mounting rail.
Operating frequency is 50 to 60 Hz
Protection class IP is IP20
Related links
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24 V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 230 V ac Control
- Siemens 3RF2 Series Solid State Relay Screw Fitting, 230 V Load
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 230 V ac Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount, 460 V Load
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24 V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount, 230 V Load
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount, 230 V Load
