Omron G3PE Series Solid State Relay, 25 A Load, DIN Rail Mount, 528 V ac Load, 24V dc Control
- RS Stock No.:
- 828-6892
- Mfr. Part No.:
- G3PE-525B DC12-24
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€108.41
(exc. VAT)
€133.34
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €108.41 |
| 5 - 9 | €105.08 |
| 10 + | €100.62 |
*price indicative
- RS Stock No.:
- 828-6892
- Mfr. Part No.:
- G3PE-525B DC12-24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 528V ac | |
| Minimum Load Voltage | 180V ac | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 12V dc | |
| Series | G3PE | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN, RoHS, UL | |
| Width | 80mm | |
| Length | 22.5mm | |
| Height | 100mm | |
| Off State Leakage Current | 20mA | |
| Output Type | Phototriac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 528V ac | ||
Minimum Load Voltage 180V ac | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 12V dc | ||
Series G3PE | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN, RoHS, UL | ||
Width 80mm | ||
Length 22.5mm | ||
Height 100mm | ||
Off State Leakage Current 20mA | ||
Output Type Phototriac | ||
- COO (Country of Origin):
- JP
Omron G3PE Series Solid State Relay, SPST Contact Configuration, 9.6 to 30V DC Control Voltage Range - G3PE-525B DC12-24
This solid state relay is designed for efficient switching in various applications, including industrial automation. It is suitable for mounting on a DIN rail and has compact dimensions of 22.5x100x100mm. The relay supports a maximum load current of 25A and can handle voltages up to 528V ac, providing substantial performance in various settings.
Features & Benefits
• Load capacity of 25A for effective control
• Voltage range from 180V to 528V ac for diverse applications
• Control voltage range of 9.6V to 30V dc for adaptability
• SPST configuration for easy integration into circuits
• Operating temperature up to +80°C for reliable operation
• Phototriac coupler for improved switching performance
Applications
• Suitable for switching high voltage circuits
• Ideal for automation control systems
• Applicable for electric motor controls
• Used in industrial machinery and equipment
• Effective in HVAC control systems
Can it operate in temperatures as low as -30°C?
Yes, it operates within a temperature range of -30°C to +80°C.
Is it suitable for single-pole circuits?
Yes, it functions effectively as a single-pole device.
Will it manage the specified off state leakage current?
Yes, it has an off state leakage current of 20mA.
Standards
UL508, CSA22.2 No.14, EN 60947-4-3.
Related links
- Omron G3PE-525B-3N 12-24VDC Series Solid State Relay Screw 528 V ac Load, 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Series Solid State Relay 3 Phase Screw Mount 24V Control
- Omron G3PE Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 24V Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PE-515B-3N 12-24VDC Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
- Omron G3PE Three Phase Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
