Aratas G3VM Series Solid State Relay, 4 A Load, Surface Mount, 30 V Load, 1.8V Control

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
225-1611
Mfr. Part No.:
G3VM-31DR
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Solid State Relay

Maximum Load Current

4A

Mount Type

Surface

Maximum Load Voltage

30V

Minimum Load Voltage

0mV

Maximum Control Voltage

1.8V

Minimum Control Voltage

1.5V

Series

G3VM

Terminal Type

PCB Terminal

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

AC/DC Switching

Maximum Operating Temperature

110°C

Width

4.58mm

Standards/Approvals

RoHS, UL

Length

6.4mm

Height

3.65mm

Capacitance

0.8pF

Off State Leakage Current

1μA

Output Type

MOSFET

COO (Country of Origin):
JP
The Omron G3VM series MOSFET Relay are in DIP 4-pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay.It has load voltage of 30 V and continuous load current of 4 A maximum.It has wide range of application in semiconductor test equipment, test & measurement equipment, communication equipment and data loggers.

Connection temperature 125 °C

Surface Mount

Ambient operating temperature -40 to +110 °C

Ambient storage temperature −55 to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy