Sensata Crydom LN Series Solid State Relay, 75 A Load, Panel Mount, 528 V ac Load
- RS Stock No.:
- 227-0928
- Distrelec Article No.:
- 301-74-104
- Mfr. Part No.:
- LND4475
- Manufacturer:
- Sensata / Crydom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 227-0928
- Distrelec Article No.:
- 301-74-104
- Mfr. Part No.:
- LND4475
- Manufacturer:
- Sensata / Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 75 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 528 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Switching Type | Zero Voltage Turn-On | |
| Minimum Load Current | 100 mA rms | |
| Series | LN | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 75 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 528 V ac | ||
Minimum Load Voltage 48 V ac | ||
Switching Type Zero Voltage Turn-On | ||
Minimum Load Current 100 mA rms | ||
Series LN | ||
- COO (Country of Origin):
- MX
The Sensata / Crydom LN series of panel mounted solid state relays offer reliable back-to-back SCR switching coupled with a patented trigger circuit design which allows the SSR to switch resistive loads with minimal electromagnetic noise generated, ideal for use in commercial, residential and medical applications. It has up to 480 VAC operational voltage and 75 A rated load current.
LED Input Status Indicator
Patented low noise trigger circuit
Zero voltage turn-on switching
Patented low noise trigger circuit
Zero voltage turn-on switching
Related links
- Sensata Crydom LN Series Solid State Relay Panel Mount, 528 V ac Load
- Sensata Crydom LN Series Solid State Relay Panel Mount, 528 V ac Load
- Sensata Crydom LN Series Solid State Relay Panel Mount, 528 V ac Load
- Sensata / Crydom LN Series Solid State Relay Panel Mount, 280 V ac Load
- Sensata Crydom LN Series Solid State Relay Panel Mount, 280 V ac Load
- Sensata Crydom LN Series Solid State Relay Panel Mount, 280 V ac Load
- Sensata / Crydom LN Series Solid State Relay Panel Mount, 280 V ac Load
- Sensata Crydom LN Series Solid State Relay Panel Mount, 280 V ac Load
