Celduc SG9-SV9-SW9 Series Solid State Relay, 8.5 Arms Load, DIN Rail Mount, 500 V ac Load, 30V Control
- RS Stock No.:
- 231-0860
- Mfr. Part No.:
- SW961230
- Manufacturer:
- Celduc
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€403.64
(exc. VAT)
€496.48
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €403.64 |
| 5 - 9 | €387.49 |
| 10 + | €379.42 |
*price indicative
- RS Stock No.:
- 231-0860
- Mfr. Part No.:
- SW961230
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 8.5Arms | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 500V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 3V | |
| Series | SG9-SV9-SW9 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Width | 35mm | |
| Height | 110mm | |
| Length | 155mm | |
| Standards/Approvals | CE, EAC | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 8.5Arms | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 500V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 3V | ||
Series SG9-SV9-SW9 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Width 35mm | ||
Height 110mm | ||
Length 155mm | ||
Standards/Approvals CE, EAC | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- FR
Three-phase rotation direction changeover relays
These relays are designed to start and reverse the rotation direction of three-phase motors.
They have input/output line isolation with opto-couplers, with very high immunity to difficult environments, dV/dT, humidity, and combustible atmospheres.
Status display.
Applications, conveyor belts, packaging machines, crane girders, etc.
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Celduc SG9-SV9-SW9 Series Solid State Relay DIN Rail Mount 30V Control
- Celduc DIN Rail Adapter for SGRD/SGT/SG9/SV9, 1L936100
- Celduc SC Series Solid State Relay Panel Mount 30V Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 30V Control
- Celduc SON Series Solid State Relay Panel Mount 30V Control
- Celduc SGR Series Solid State Relay Panel Mount 30V Control
- Celduc SKA 20441 Series Solid State Relay PCB Mount 30V Control
- Celduc SOD Series Solid State Relay DIN Rail Mount 30V Control
