Celduc SC Series Solid State Relay, 50 A Load, Panel Mount, 600 V ac Load, 30V Control
- RS Stock No.:
- 372-8773
- Mfr. Part No.:
- SCB865300
- Manufacturer:
- Celduc
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€197.75
(exc. VAT)
€243.23
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €197.75 |
| 5 - 9 | €189.84 |
| 10 + | €185.88 |
*price indicative
- RS Stock No.:
- 372-8773
- Mfr. Part No.:
- SCB865300
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 10V | |
| Maximum Control Voltage | 30V | |
| Series | SC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 44.5mm | |
| Length | 85mm | |
| Standards/Approvals | UR | |
| Width | 44.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 10V | ||
Maximum Control Voltage 30V | ||
Series SC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Height 44.5mm | ||
Length 85mm | ||
Standards/Approvals UR | ||
Width 44.5mm | ||
Off State Leakage Current 3mA | ||
Output Type Thyristor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Double Solid State Relays - SCB series
This range is designed to drive three-phase applications (2-phase breaking) or two single-phase applications, with a compact footprint.
SCB865300 relay: one control for 2 paths.
Optional IP00 protection: 1K470000 cover.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Celduc SOB Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SC Series Solid State Relay Chassis Mount Mount, 32V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Celduc SON Series Solid State Relay Panel Mount 30V Control
- Celduc SOB8 Series Solid State Relay DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
