Carlo Gavazzi RR2A Series Solid State Relay, Chassis Mount, 400 V ac/dc Load, 40V ac/dc Control
- RS Stock No.:
- 285-8752
- Distrelec Article No.:
- 137-44-057
- Mfr. Part No.:
- RR2A40D150
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€275.01
(exc. VAT)
€338.26
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.01 |
*price indicative
- RS Stock No.:
- 285-8752
- Distrelec Article No.:
- 137-44-057
- Mfr. Part No.:
- RR2A40D150
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 400V ac/dc | |
| Minimum Load Voltage | 90V ac/dc | |
| Minimum Control Voltage | 10V ac/dc | |
| Maximum Control Voltage | 40V ac/dc | |
| Series | RR2A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 400V ac/dc | ||
Minimum Load Voltage 90V ac/dc | ||
Minimum Control Voltage 10V ac/dc | ||
Maximum Control Voltage 40V ac/dc | ||
Series RR2A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MT
The 2-Phase Motor Reversing Controller is designed to switch 3-phase motors rated up to 1.5kW or 2HP. It offers built-in interlock function, LED indication for direction, and isolation using optocoupler technology. With a direct copper bonding design, this controller ensures reliable motor reversing operations, making it an essential component for industrial applications.
Built-in interlock function prevents simultaneous switching in both directions
Optocoupler technology provides isolation for enhanced safety
LED indication for direction ensures clear visual feedback
Direct copper bonding design for reliable motor reversing operations
Suitable for 3-phase induction motors up to 1.5kW or 2HP
Related links
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RK Series Solid State Relay Chassis Mount 32V dc Control
- Carlo Gavazzi RGS Series Solid State Relay Chassis Mount 32V ac/dc Control
- Celduc SE-SS Series Solid State Relay PCB Mount 40V dc Control
- Carlo Gavazzi RR2A 2 Phase Soft Start, IP10
- Carlo Gavazzi RK Series Solid State Relay Chassis Mount 32V dc Control
