Crydom CTR Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 Vrms Load, 280Vrms Control
- RS Stock No.:
- 720-4063
- Mfr. Part No.:
- CTRC6025
- Manufacturer:
- Crydom
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€251.77
(exc. VAT)
€309.68
(inc. VAT)
- RS Stock No.:
- 720-4063
- Mfr. Part No.:
- CTRC6025
- Manufacturer:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Minimum Control Voltage | 180Vrms | |
| Maximum Control Voltage | 280Vrms | |
| Series | CTR | |
| Terminal Type | Screw | |
| Contact Configuration | 3PST | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Instantaneous Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 123.4mm | |
| Standards/Approvals | CE, EMC, RoHS, UL | |
| Length | 90mm | |
| Height | 91.2mm | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Off State Leakage Current | 0.25mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600Vrms | ||
Minimum Load Voltage 48Vrms | ||
Minimum Control Voltage 180Vrms | ||
Maximum Control Voltage 280Vrms | ||
Series CTR | ||
Terminal Type Screw | ||
Contact Configuration 3PST | ||
Minimum Operating Temperature -20°C | ||
Switching Function Instantaneous Switching | ||
Maximum Operating Temperature 80°C | ||
Width 123.4mm | ||
Standards/Approvals CE, EMC, RoHS, UL | ||
Length 90mm | ||
Height 91.2mm | ||
Capacitance 8pF | ||
Output Type SCR | ||
Off State Leakage Current 0.25mArms | ||
- COO (Country of Origin):
- MX
CTR Series
Zero Voltage Relays
Note
Approvals
Related links
- Crydom CTR Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom CTR Series Solid State Relay DIN Rail Mount 32 V dc Control
- Crydom CW24 Series Solid State Relay Panel Mount 280Vrms Control
- Crydom CWA Series Solid State Relay Panel Mount 280Vrms Control
- Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
- Crydom 53TP Series Solid State Relay Panel Mount 280Vrms Control
- Crydom CKR24 Series Solid State Relay DIN Rail Mount 280Vrms Control
- Crydom CKR Series Solid State Relay DIN Rail Mount 280Vrms Control

