Crouzet GN Series Solid State Relay, 75 A Load, Panel Mount, 660 Vrms Load, 32V Control
- RS Stock No.:
- 233-2476
- Distrelec Article No.:
- 301-84-972
- Mfr. Part No.:
- 84137130N
- Manufacturer:
- Crouzet
Subtotal (1 box of 1 unit)*
€94.31
(exc. VAT)
€116.00
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €94.31 |
*price indicative
- RS Stock No.:
- 233-2476
- Distrelec Article No.:
- 301-84-972
- Mfr. Part No.:
- 84137130N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 75A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | GN | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP20, IP00 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cURus, RoHS, UKCA, CE | |
| Width | 44.5mm | |
| Height | 29.1mm | |
| Length | 59.4mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 75A | ||
Mount Type Panel | ||
Maximum Load Voltage 660Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series GN | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
IP Rating IP20, IP00 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cURus, RoHS, UKCA, CE | ||
Width 44.5mm | ||
Height 29.1mm | ||
Length 59.4mm | ||
Off State Leakage Current 1mA | ||
Output Type Triac | ||
- COO (Country of Origin):
- FR
The Crouzet consists of GN series panel mount single phase classic solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Integrated IP20 touch-safe removable covers
Built-in overvoltage protection (only Zero Cross)
LED input status indicator
Related links
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 265V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Heatsink Mount 32V dc Control
- Crouzet GNA Series Solid State Relay Panel Mount 32V Control
- Crouzet GNA Series Solid State Relay Panel Mount 32V Control
