Crouzet GNAD Series Solid State Relay, 10 A Load, Panel Mount, 200 Vrms Load, 32V Control

Subtotal (1 box of 1 unit)*

€82.14

(exc. VAT)

€101.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€82.14

*price indicative

RS Stock No.:
233-2480
Distrelec Article No.:
301-84-986
Mfr. Part No.:
84137650N
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Load Current

10A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

200Vrms

Minimum Load Voltage

5Vrms

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

GNAD

Terminal Type

Screw

Contact Configuration

SPST-NO

IP Rating

IP20, IP00

Switching Function

DC Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

UKCA, RoHS, cURus, CE

Width

44.5mm

Length

59.4mm

Height

29.1mm

Off State Leakage Current

3mA

Output Type

DC

COO (Country of Origin):
FR
The Crouzet consists of GNAD series panel mount Essential solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use,

robust and multipurpose.

Integrated IP20 touch-safe removable covers

LED input status indicator

Cost-effective solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy