Crouzet GNAD Series Solid State Relay, 40 A Load, Panel Mount, 55 V dc Load, 32V dc Control
- RS Stock No.:
- 284-6749
- Distrelec Article No.:
- 301-84-988
- Mfr. Part No.:
- 84137670N
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€80.60
(exc. VAT)
€99.14
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.60 |
*price indicative
- RS Stock No.:
- 284-6749
- Distrelec Article No.:
- 301-84-988
- Mfr. Part No.:
- 84137670N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 55V dc | |
| Minimum Load Voltage | 5V dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | GNAD | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | DC load | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Width | 28mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, IEC/EN61000-4-4, IEC/EN61000-4-5 | |
| Height | 44.5mm | |
| Output Type | DC | |
| Off State Leakage Current | 3mArms | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 40A | ||
Mount Type Panel | ||
Maximum Load Voltage 55V dc | ||
Minimum Load Voltage 5V dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series GNAD | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function DC load | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Width 28mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, IEC/EN61000-4-4, IEC/EN61000-4-5 | ||
Height 44.5mm | ||
Output Type DC | ||
Off State Leakage Current 3mArms | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Panel Mount
Included Layout
Related links
- Crouzet GNAD Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GNAD Series Solid State Relay Panel Mount 32V Control
- Crouzet GND Series Solid State Relay Heatsink Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
