Crouzet Solid State Relay, Chassis Mount
- RS Stock No.:
- 234-8863
- Mfr. Part No.:
- 26532004
- Manufacturer:
- Crouzet
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 234-8863
- Mfr. Part No.:
- 26532004
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Minimum Operating Temperature | 52°C | |
| Maximum Operating Temperature | 200°C | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Height | 16mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Minimum Operating Temperature 52°C | ||
Maximum Operating Temperature 200°C | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Height 16mm | ||
- COO (Country of Origin):
- FR
The Crouzet solid state relays and there accessories are back and offering the same power in a new, lightweight design ideal for harsh environments. This is a Label/ID Tag used for solid state relays(SSR) identification as an accessory.
Dimensions are 16 x 8 x 1 mm
Weight is 1 gm
Colour of pad is white
Related links
- Carlo Gavazzi RR2A Series Solid State Relay 400 V ac/dc Load, 40V ac/dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Carlo Gavazzi RK Series Solid State Relay Chassis Mount 32V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SU9 Series Solid State Relay Chassis Mount 45V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
