Celduc SOR9 Series Solid State Relay, 35 A Load, Chassis Mount, 280 V ac Load, 32V dc Control
- RS Stock No.:
- 309-860
- Mfr. Part No.:
- SOR943440-HE
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€47.49
(exc. VAT)
€58.41
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.49 |
*price indicative
- RS Stock No.:
- 309-860
- Mfr. Part No.:
- SOR943440-HE
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 35A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 12V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | SOR9 | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| On State Resistance | 9.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.8mm | |
| Length | 61.2mm | |
| Height | 41.2mm | |
| Standards/Approvals | UL, UKCA, IEC/EN60947-4-3, IEC 60335-1/VDE0700-1, CE | |
| Output Type | Thyristor | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 35A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 12V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series SOR9 | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
On State Resistance 9.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Width 44.8mm | ||
Length 61.2mm | ||
Height 41.2mm | ||
Standards/Approvals UL, UKCA, IEC/EN60947-4-3, IEC 60335-1/VDE0700-1, CE | ||
Output Type Thyristor | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Solid State Contactor utilizes Advanced semiconductor technology to switch AC circuits, offering a seamless, maintenance-free alternative to traditional mechanical contactors. It is specifically engineered for resistive loads in AC applications, where precise and efficient switching is crucial.
Zero Cross Switching
Green LED Visualization
Related links
- Celduc SOR9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SO Series Solid State Relay Chassis Mount Mount 32V dc Control
- Celduc SUL9-SUM9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SOB5 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SAL9-SAM9 Series Solid State Relay DIN Rail Mount 32V dc Control
