Omron G3PE-525B-3N 12-24VDC Series Solid State Relay, 25 A Load, Screw, DIN Rail Mount, 528 V ac Load, 24V dc Control
- RS Stock No.:
- 266-2764
- Distrelec Article No.:
- 137-44-010
- Mfr. Part No.:
- G3PE-525B-3N DC12-24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€211.25
(exc. VAT)
€259.84
(inc. VAT)
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | €211.25 |
*price indicative
- RS Stock No.:
- 266-2764
- Distrelec Article No.:
- 137-44-010
- Mfr. Part No.:
- G3PE-525B-3N DC12-24
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Screw, DIN Rail | |
| Maximum Load Voltage | 528V ac | |
| Minimum Load Voltage | 180V ac | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 12V dc | |
| Series | G3PE-525B-3N 12-24VDC | |
| Terminal Type | Screw | |
| Contact Configuration | 3PST-NO | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA (File No.LR35535) and TÜV (File No.R50124433, EN60947-4-3), UL (File No.E64562) | |
| Height | 100mm | |
| Width | 22.5mm | |
| Output Type | Triac | |
| Off State Leakage Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Screw, DIN Rail | ||
Maximum Load Voltage 528V ac | ||
Minimum Load Voltage 180V ac | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 12V dc | ||
Series G3PE-525B-3N 12-24VDC | ||
Terminal Type Screw | ||
Contact Configuration 3PST-NO | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA (File No.LR35535) and TÜV (File No.R50124433, EN60947-4-3), UL (File No.E64562) | ||
Height 100mm | ||
Width 22.5mm | ||
Output Type Triac | ||
Off State Leakage Current 20mA | ||
- COO (Country of Origin):
- JP
Omron G3PE-525B-3N 12-24VDC Series Solid State Relay, 25A Maximum Load Current, 528V Maximum Load Voltage - G3PE-525B-3N 12-24VDC
Features & Benefits
Applications
What type of control voltage is required for operation?
How does the solid state relay manage high voltage loads effectively?
What is the significance of the maximum turn-on time?
What environmental conditions can this relay withstand?
How does the zero crossing technology benefit circuit operation?
Related links
- Omron G3PE-515B-3N 12-24VDC Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
- Omron G3PE-215B-3N 12-24VDC Series Solid State Relay DIN Rail 264 V ac Load, 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Three Phase Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Three Phase Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Series Solid State Relay 3 Phase Screw Mount 24V Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
