Omron G3PE Three Phase Series Solid State Relay, 35 A Load, DIN Rail Mount, 528 V ac Load, 24V dc Control

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€252.34

(exc. VAT)

€310.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€252.34-
5 - 9€244.683%
10 +€234.197%

*price indicative

RS Stock No.:
828-6909
Mfr. Part No.:
G3PE-535B-3N DC12-24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

35A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

528V ac

Minimum Load Voltage

180V ac

Maximum Control Voltage

24V dc

Minimum Control Voltage

12V dc

Series

G3PE Three Phase

Terminal Type

Screw

Contact Configuration

3PNO

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

EN, UL, RoHS

Height

140mm

Width

80mm

Length

80mm

Off State Leakage Current

20mA

Output Type

Phototriac

COO (Country of Origin):
JP

Omron G3PE Three Phase Series Solid State Relay, 35A Maximum Load Current, DIN Rail Mounting - G3PE-535B-3N DC12-24


This solid state relay is designed for high voltage applications in various industrial environments. It addresses challenges in automation and control systems, such as the necessity for swift response times and durability under substantial load conditions. The G3PE series incorporates features that cater to a wide range of operational tasks.

Features & Benefits


• Utilises zero cross switching to minimise electrical noise

• Efficiently manages maximum load currents of 35A

• Compact design for straightforward DIN rail mounting

• Rated for high voltage applications up to 528V AC

• Operates within a broad control voltage range of 9.6 to 30V DC

• Incorporates a phototriac coupler for dependable operation

Applications


• Controls heating elements in industrial furnaces

• Suitable for automation processes that require precise current switching

• Applicable in motor control systems for both forward and reverse operations

• Ideal for thermal regulation in manufacturing

• Employed in various AC electrical distribution systems

What is the typical ambient temperature range for operation?


The unit operates effectively between -30°C and +80°C, providing adaptability in diverse environments.

How does it improve energy efficiency in control systems?


Its zero cross switching feature significantly reduces electrical noise and minimises energy loss during transitions.

Can it be used with both AC and DC control voltages?


Yes, it supports a wide control voltage range, specifically 9.6 to 30V DC control.

What type of mounting options are provided?


It is designed for easy installation on a DIN rail, ensuring convenient and secure fitting.

Is it suitable for use with inductive loads?


While primarily meant for resistive loads, appropriate surge protection measures can enable usage with inductive loads.

Standards

UL508, CSA22.2 No.14, EN 60947-4-3.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy