Infineon PVI Series Solid State Relay, Surface Mount, 300 V Load, 300V Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.92

(exc. VAT)

€7.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 947 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.92
10 - 24€5.39
25 - 49€4.93
50 - 99€4.72
100 +€4.60

*price indicative

RS Stock No.:
273-3056
Distrelec Article No.:
303-41-435
Mfr. Part No.:
PVI5080NPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

300V

Maximum Control Voltage

300V

Series

PVI

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

JEDEC JESD47F† guidelines

Output Type

Single

The Infineon single channel photovoltaic MOSFET driver with integrated fast turn off in a 8 pin DIP package.

Monolithic construction

Integrated fast turn off circuitry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy