Durakool SDA1 Series Solid State Relay, 80 A Load, DIN Rail Mount, 480 V ac Load, 250V ac Control
- RS Stock No.:
- 276-6018
- Mfr. Part No.:
- SDA1Z-80K-A
- Manufacturer:
- Durakool
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 276-6018
- Mfr. Part No.:
- SDA1Z-80K-A
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Maximum Load Current | 80A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 40V ac | |
| Maximum Control Voltage | 250V ac | |
| Minimum Control Voltage | 90V ac | |
| Series | SDA1 | |
| Length | 100mm | |
| Height | 127mm | |
| Standards/Approvals | No | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Maximum Load Current 80A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 40V ac | ||
Maximum Control Voltage 250V ac | ||
Minimum Control Voltage 90V ac | ||
Series SDA1 | ||
Length 100mm | ||
Height 127mm | ||
Standards/Approvals No | ||
Width 110mm | ||
- COO (Country of Origin):
- CN
The Durakool solid state relay has LED control input indicator with integrated heatsink.
Single phase and zero crossover switching
DIN Rail or chassis mounting
Related links
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 250V ac Control
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 250V ac Control
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 32 Vdc Control
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 32 Vdc Control
- Durakool SRA1 Series Solid State Relay Panel Mount 250V ac Control
- Durakool SRA1 Series Solid State Relay Panel Mount 250V ac Control
- Durakool SRA3 Series Solid State Relay Panel Mount 250V ac Control
- Durakool SRA3 Series Solid State Relay Panel Mount 250V ac Control
