Durakool SDA1 Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 32 Vdc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
276-6015
Mfr. Part No.:
SDA1Z-30K-D
Manufacturer:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

480 V ac

Minimum Load Voltage

40 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 Vdc

Series

SDA1

COO (Country of Origin):
CN
The Durakool solid state relay has LED control input indicator with integrated heatsink.

Single phase and zero crossover switching
DIN Rail or chassis mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy