Durakool SRA1 Series Solid State Relay, 15 A Load, Panel Mount, 480 V ac Load, 250V ac Control
- RS Stock No.:
- 276-6022
- Mfr. Part No.:
- SRA1Z-15K-A
- Manufacturer:
- Durakool
Subtotal (1 unit)*
€33.38
(exc. VAT)
€41.06
(inc. VAT)
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €33.38 |
*price indicative
- RS Stock No.:
- 276-6022
- Mfr. Part No.:
- SRA1Z-15K-A
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 15A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 40V ac | |
| Maximum Control Voltage | 250V ac | |
| Minimum Control Voltage | 90V ac | |
| Series | SRA1 | |
| Contact Configuration | SPST-NO | |
| Switching Function | Zero Cross | |
| Width | 45.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 28mm | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type Solid State Relay | ||
Maximum Load Current 15A | ||
Mount Type Panel | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 40V ac | ||
Maximum Control Voltage 250V ac | ||
Minimum Control Voltage 90V ac | ||
Series SRA1 | ||
Contact Configuration SPST-NO | ||
Switching Function Zero Cross | ||
Width 45.1mm | ||
Standards/Approvals RoHS Compliant | ||
Height 28mm | ||
Length 60mm | ||
- COO (Country of Origin):
- CN
The Durakool single phase solid state relay has LED control input indicator with integral terminal protection covers.
Single phase and zero crossover switching
DC and AC control input options
Related links
- Durakool SRA1 Series Solid State Relay Panel Mount 250V ac Control
- Durakool SRA1 Series Solid State Relay Panel Mount 250V ac Control
- Durakool SRA1 Series Solid State Relay Panel Mount 32V dc Control
- Durakool SRA1 Series Solid State Relay Panel Mount 32V dc Control
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 250V ac Control
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 250V ac Control
- Durakool SRA3 Series Solid State Relay Panel Mount 250V ac Control
- Durakool SRA3 Series Solid State Relay Panel Mount 250V ac Control
