Durakool SRA1 Series Solid State Relay, 15 A Load, Panel Mount, 480 V ac Load, 32V dc Control

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
276-6023
Mfr. Part No.:
SRA1Z-15K-D
Manufacturer:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Maximum Load Current

15A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

480V ac

Minimum Load Voltage

40V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

SRA1

Contact Configuration

SPST-NO

Switching Function

Zero Cross

Height

28mm

Length

60mm

Width

45.1mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Durakool single phase solid state relay has LED control input indicator with integral terminal protection covers.

Single phase and zero crossover switching

DC and AC control input options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy