Durakool SRA3 Series Solid State Relay, 60 A Load, Panel Mount, 480 V ac Load, 32V dc Control

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
276-6039
Mfr. Part No.:
SRA3Z-60K-D
Manufacturer:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Product Type

Solid State Relay

Maximum Load Current

60A

Mount Type

Panel

Maximum Load Voltage

480V ac

Minimum Load Voltage

40V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

SRA3

Contact Configuration

3PST-NO (3 N/O)

Switching Function

Zero Cross

Length

106mm

Height

38mm

Standards/Approvals

RoHS Compliant

Width

75mm

COO (Country of Origin):
CN
The Durakool three phase solid state relay has LED control input indicator with zero crossover switching.

Captive finger protection covers for terminals

Minimum load current 0.1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy