Durakool SRA3 Series Solid State Relay, 60 A Load, Panel Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 276-6040
- Mfr. Part No.:
- SRA3Z-60K-D
- Manufacturer:
- Durakool
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-6040
- Mfr. Part No.:
- SRA3Z-60K-D
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 60A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 40V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | SRA3 | |
| Contact Configuration | 3PST-NO (3 N/O) | |
| Switching Function | Zero Cross | |
| Height | 38mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 75mm | |
| Length | 106mm | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type Solid State Relay | ||
Maximum Load Current 60A | ||
Mount Type Panel | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 40V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series SRA3 | ||
Contact Configuration 3PST-NO (3 N/O) | ||
Switching Function Zero Cross | ||
Height 38mm | ||
Standards/Approvals RoHS Compliant | ||
Width 75mm | ||
Length 106mm | ||
- COO (Country of Origin):
- CN
The Durakool three phase solid state relay has LED control input indicator with zero crossover switching.
Captive finger protection covers for terminals
Minimum load current 0.1A
Related links
- Durakool SRA3 Series Solid State Relay Panel Mount 32V dc Control
- Durakool SRA3 Series Solid State Relay Panel Mount 32V dc Control
- Durakool SRA3 Series Solid State Relay Panel Mount 250V ac Control
- Durakool SRA3 Series Solid State Relay Panel Mount 250V ac Control
- Durakool SRA1 Series Solid State Relay Panel Mount 32V dc Control
- Durakool SRA1 Series Solid State Relay Panel Mount 32V dc Control
- Durakool SRA2 Series Solid State Relay Plug-in Mount 32V dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control
