Aratas G3VM Series Solid State Relay, 250 mA Load, Surface Mount, 32 V ac/dc Load, 1.4V Control
- RS Stock No.:
- 277-8713
- Mfr. Part No.:
- G3VM-41UR4
- Manufacturer:
- Aratas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-8713
- Mfr. Part No.:
- G3VM-41UR4
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 250mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 32V ac/dc | |
| Minimum Load Voltage | 40V | |
| Minimum Control Voltage | 1.1V | |
| Maximum Control Voltage | 1.4V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | 1a (SPST-NO) | |
| On State Resistance | 2Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Output Type | Relay | |
| Capacitance | 30pF | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 250mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 32V ac/dc | ||
Minimum Load Voltage 40V | ||
Minimum Control Voltage 1.1V | ||
Maximum Control Voltage 1.4V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration 1a (SPST-NO) | ||
On State Resistance 2Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Output Type Relay | ||
Capacitance 30pF | ||
- COO (Country of Origin):
- JP
The Omron Non-Leaded Package MOSFET relay is a non-contact relay used primarily for switching and connecting signals. It has mechanical relays and semiconductors features and is used in a semiconductor inspection system, various measurement devices, security equipment, and a wide range of other applications.
Low Output Capacitance
Low ON Resistance
ROHS compliant
Related links
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount Mount 1.3V Control
