Aratas G3VM Series Solid State Relay, 700 mA Load, Surface Mount, 60 V Load, 1.4V Control
- RS Stock No.:
- 277-8717
- Mfr. Part No.:
- G3VM-61VY4
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€6.40
(exc. VAT)
€7.87
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €6.40 | - |
| 2 - 4 | €6.14 | 4% |
| 5 - 9 | €5.92 | 7% |
| 10 - 19 | €5.69 | 11% |
| 20 + | €5.48 | 14% |
*price indicative
- RS Stock No.:
- 277-8717
- Mfr. Part No.:
- G3VM-61VY4
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 700mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 60V | |
| Maximum Control Voltage | 1.4V | |
| Minimum Control Voltage | 1.1V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | 1a (SPST-NO) | |
| On State Resistance | 0.15Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.54mm | |
| Height | 2.1mm | |
| Length | 0.5mm | |
| Standards/Approvals | UL Recognised | |
| Output Type | Relay | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 2nA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 700mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 60V | ||
Maximum Control Voltage 1.4V | ||
Minimum Control Voltage 1.1V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration 1a (SPST-NO) | ||
On State Resistance 0.15Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.54mm | ||
Height 2.1mm | ||
Length 0.5mm | ||
Standards/Approvals UL Recognised | ||
Output Type Relay | ||
Capacitance 0.8pF | ||
Off State Leakage Current 2nA | ||
- COO (Country of Origin):
- JP
Omron G3VM Series Solid State Relay, 700 mA Maximum Load Current, 60V Maximum Load Voltage - G3VM-61VY4
This solid state relay is designed to offer reliable performance in various applications, particularly within automation and electronic systems. It features a surface mount design, making it suitable for Compact installations while maintaining a maximum load current of 700 mA. The relay operates efficiently across a voltage range of 1.1 to 1.4 V control voltage, suited for demanding environments with temperatures ranging from -40 to +85°C.
Features & Benefits
• SPST relay configuration allows for simple switching applications
• MOSFET relay technology ensures fast operation and reliability
• Maximum turn-on time of just 6 MS enhances system responsiveness
• Low leakage current of 2 nA improves energy efficiency
• Supports maximum load voltages up to 60V for versatile use
• High-temperature operation capability ensures durability in harsh conditions
• MOSFET relay technology ensures fast operation and reliability
• Maximum turn-on time of just 6 MS enhances system responsiveness
• Low leakage current of 2 nA improves energy efficiency
• Supports maximum load voltages up to 60V for versatile use
• High-temperature operation capability ensures durability in harsh conditions
Applications
• Utilised in automation systems for reliable switching controls
• Effective in electronic circuits requiring Compact relay solutions
• Suitable for compatibility with diverse control systems
• Implemented in environments where low power loss is critical
• Effective in electronic circuits requiring Compact relay solutions
• Suitable for compatibility with diverse control systems
• Implemented in environments where low power loss is critical
What load current can be handled by this relay?
It can handle a maximum load current of 700mA, making it suitable for various applications requiring effective current management.
How does the low leakage current improve overall system efficiency?
With an off-state leakage current of just 2 nA, energy loss is minimised, making the relay an Ideal choice for efficiency-critical applications.
Can this relay function safely in extremely high temperatures?
Yes, it operates effectively at temperatures up to +85°C, ensuring reliable performance even in high-heat environments.
What voltage range can be controlled by this relay?
It accepts control voltages from 1.1V to 1.4V, allowing compatibility with a range of control systems while maintaining performance.
Related links
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
- Aratas G3VM Series Industrial Relay Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay PCB Mount 1.8V Control
