Aratas G3VM Series Solid State Relay, 700 mA Load, Surface Mount, 60 V Load, 1.4V Control

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
277-8718
Mfr. Part No.:
G3VM-61VY4(TR05)
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Solid State Relay

Maximum Load Current

700mA

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Load Voltage

60V

Maximum Control Voltage

1.4V

Minimum Control Voltage

1.1V

Series

G3VM

Terminal Type

Surface Mount

Contact Configuration

1a (SPST-NO)

On State Resistance

0.15Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL Recognised

Width

2.54mm

Length

0.5mm

Height

2.1mm

Capacitance

0.8pF

Off State Leakage Current

2nA

Output Type

Relay

COO (Country of Origin):
JP

Omron G3VM Series Solid State Relay, 700mA Maximum Load Current, 60V Maximum Load Voltage - G3VM-61VY4(TR05)


This solid state relay is a key component for efficient electronic switching in various applications. Designed for surface mounting, it operates effectively within a load current of up to 700 mA and a voltage range of 1.1 to 60V. With a Compact design and robust temperature range from -40 to +85°C, this relay is Ideal for demanding environments.

Features & Benefits


• Designed as a low control voltage relay for efficient operation
• Utilises MOSFET technology for reliable performance
• Achieves a maximum turn-on time of just 6ms
• Operates effectively as a high voltage relay
• Compact design suitable for space-constrained use

Applications


• Used for automation in industrial control systems
• Can be used in consumer electronics for switching tasks
• Ideal for requiring reliable electronic switching devices
• Utilised in various control circuits within electrical systems

What current handling capabilities does this relay support?


The relay can handle a maximum load current of 700 mA, making it suitable for a variety of applications where moderate current is required.

How does the relay perform in extreme temperatures?


It operates effectively within a temperature range of -40 to +85°C, ensuring reliability in both cold and hot environments.

What is the significance of the low off-state leakage current?


An off-state leakage current of just 2 nA enhances the efficiency of circuits, reducing unnecessary power consumption and increasing overall system reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy