WAGO 857 Series Solid State Relay, 2 A Load, Plug-in Mount, 240 V ac/dc Load
- RS Stock No.:
- 279-2516
- Mfr. Part No.:
- 857-167
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€458.86
(exc. VAT)
€564.40
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €458.86 | €22.943 |
*price indicative
- RS Stock No.:
- 279-2516
- Mfr. Part No.:
- 857-167
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 240V ac/dc | |
| Minimum Load Voltage | 24V ac/dc | |
| Series | 857 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 5mm | |
| Height | 15mm | |
| Standards/Approvals | RoHS, EN 61810-1 | |
| Off State Leakage Current | 1.5mA | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type Plug-in | ||
Maximum Load Voltage 240V ac/dc | ||
Minimum Load Voltage 24V ac/dc | ||
Series 857 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 5mm | ||
Height 15mm | ||
Standards/Approvals RoHS, EN 61810-1 | ||
Off State Leakage Current 1.5mA | ||
Output Type AC | ||
The WAGO basic relay is pluggable mounting module that features silver nickel contact.
Rohs compliant
Standard EN 61810-1
Related links
- WAGO 857 Series Solid State Relay DIN Rail Mount 28.8V Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 253V Control
- WAGO 857 Series Solid State Relay DIN Rail Mount, 24 V ac/dc Load
- WAGO 857 Series Solid State Relay DIN Rail Mount, 230 V ac/dc Load
- WAGO 857 Series Solid State Relay Plug-in Mount 30V ac/dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 138V Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V ac/dc Control
