Omron G7L Series Solid State Relay, 25 mA Load, Surface Mount, 400 V ac/dc Load
- RS Stock No.:
- 283-5935
- Distrelec Article No.:
- 137-19-630
- Mfr. Part No.:
- G7L-2A-TUB 12VDC
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-5935
- Distrelec Article No.:
- 137-19-630
- Mfr. Part No.:
- G7L-2A-TUB 12VDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 25 mA | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 400 V ac/dc | |
| Minimum Load Voltage | 60 V ac/dc | |
| Series | G7L | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 25 mA | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 400 V ac/dc | ||
Minimum Load Voltage 60 V ac/dc | ||
Series G7L | ||
- COO (Country of Origin):
- JP
The versatile power relay is designed to handle high-capacity, high-dielectric-strength applications and is compatible with momentary voltage drops. It features a wide-range AC-activated coil that handles voltages from 100 to 120 or 200 to 240 VAC at 50 or 60 Hz. The G7L-2A-TUB is a compact relay that is particularly ideal for switching inductive loads. It is also made with flame-resistant materials and conforms to UL, CSA, TUV, and IEC950 standards for safety and reliability. With its contact gap of 3mm, the G7L-2A-TUB provides a safety design for various applications.
High-capacity, high-dielectric-strength relay
Compatible with momentary voltage drops up to 50% of rated voltage
Wide-range AC-activated coil
Miniature size for maximum switching power
Flame-resistance materials for insulation
Conforms to UL, CSA, TUV, and IEC950 standards
Contact gap of 3mm for safety design
Compatible with momentary voltage drops up to 50% of rated voltage
Wide-range AC-activated coil
Miniature size for maximum switching power
Flame-resistance materials for insulation
Conforms to UL, CSA, TUV, and IEC950 standards
Contact gap of 3mm for safety design
Related links
- Panasonic AQY Series Solid State Relay Surface Mount, 400 V ac/dc Load
- Omron Plug In Power Relay, DPST
- Panasonic PhotoMOS AQY Series Solid State Relay Surface Mount, 400 V ac/dc Load
- Celduc SE-SS Series Solid State Relay PCB Mount 280 V ac Control
- Panasonic AQV Series Solid State Relay PCB Mount, 400 V ac/dc Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4 V Control
- Omron PCB Mount Relay DPST
- Omron Panel Mount Power Relay 25A Switching Current, DPST