Crouzet GN Series Solid State Relay, 35 A Load, Panel Mount, 265 V ac Load, 30V dc Control
- RS Stock No.:
- 284-6758
- Mfr. Part No.:
- 84139150N
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€104.78
(exc. VAT)
€128.88
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.78 |
*price indicative
- RS Stock No.:
- 284-6758
- Mfr. Part No.:
- 84139150N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 35A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 265V ac | |
| Minimum Load Voltage | 50V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 8V dc | |
| Series | GN | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE, REG 10102, IEC/EN61000-4-5, IEC/EN61000-4-4, IEC 60068-2-6, IEC 60068-2-27, ES16951 | |
| Width | 44.8mm | |
| Output Type | AC | |
| Off State Leakage Current | 5mArms | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 35A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 265V ac | ||
Minimum Load Voltage 50V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 8V dc | ||
Series GN | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE, REG 10102, IEC/EN61000-4-5, IEC/EN61000-4-4, IEC 60068-2-6, IEC 60068-2-27, ES16951 | ||
Width 44.8mm | ||
Output Type AC | ||
Off State Leakage Current 5mArms | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Current and Load Detection
LED Input status indicator
Related links
- Crouzet GN Series Solid State Relay Panel Mount 30V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 30V dc Control
- Crouzet GN Mini Series Solid State Relay Panel Mount 30V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 30V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Heatsink Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Heatsink Mount 32V dc Control
