Crouzet GN Series Solid State Relay, 50 A Load, Panel Mount, 510 V ac Load, 30V dc Control
- RS Stock No.:
- 284-6755
- Mfr. Part No.:
- 84139120N
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€118.80
(exc. VAT)
€146.12
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.80 |
*price indicative
- RS Stock No.:
- 284-6755
- Mfr. Part No.:
- 84139120N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 510V ac | |
| Minimum Load Voltage | 150V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 8V dc | |
| Series | GN | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN61000-4-5 (surge) 2 kv crit B, REG 10102, IEC/EN61000-4-4 (bursts) 2 kV crit A, IEC 60068-2-6 10 g, ES16951, IEC 60068-2-27 50 G (11 ms) | |
| Width | 44.8mm | |
| Off State Leakage Current | 5mArms | |
| Capacitance | 0.8pF | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 510V ac | ||
Minimum Load Voltage 150V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 8V dc | ||
Series GN | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN61000-4-5 (surge) 2 kv crit B, REG 10102, IEC/EN61000-4-4 (bursts) 2 kV crit A, IEC 60068-2-6 10 g, ES16951, IEC 60068-2-27 50 G (11 ms) | ||
Width 44.8mm | ||
Off State Leakage Current 5mArms | ||
Capacitance 0.8pF | ||
Output Type AC | ||
- COO (Country of Origin):
- FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Current and Load Detection
LED Input status indicator
Related links
- Crouzet GN Series Solid State Relay Panel Mount 30V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 30V dc Control
- Crouzet GN Mini Series Solid State Relay Panel Mount 30V dc Control
- Celduc SOB Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SOB8 Series Solid State Relay 510 V ac Load, 30V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 30V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
