Crydom DPID24XX Series Solid State Relay, 20 A Load, Panel Mount, 280 V ac Load, 32V ac Control
- RS Stock No.:
- 286-4842
- Mfr. Part No.:
- DPID2420
- Manufacturer:
- Crydom
Subtotal (1 unit)*
€79.90
(exc. VAT)
€98.28
(inc. VAT)
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €79.90 |
*price indicative
- RS Stock No.:
- 286-4842
- Mfr. Part No.:
- DPID2420
- Manufacturer:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V ac | |
| Minimum Control Voltage | 4V dc | |
| Series | DPID24XX | |
| Terminal Type | Push-In Connector | |
| IP Rating | IP20 | |
| On State Resistance | 1000000000Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 44.5mm | |
| Height | 58.3mm | |
| Width | 22.8mm | |
| Standards/Approvals | TUV, IEC 61000-4-4, RoHS, CE, IEC 61000-4-2, UL 508, EN 62314, C22.2 No.14, cURus | |
| Output Type | SCR | |
| Off State Leakage Current | 1mArms | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V ac | ||
Minimum Control Voltage 4V dc | ||
Series DPID24XX | ||
Terminal Type Push-In Connector | ||
IP Rating IP20 | ||
On State Resistance 1000000000Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 44.5mm | ||
Height 58.3mm | ||
Width 22.8mm | ||
Standards/Approvals TUV, IEC 61000-4-4, RoHS, CE, IEC 61000-4-2, UL 508, EN 62314, C22.2 No.14, cURus | ||
Output Type SCR | ||
Off State Leakage Current 1mArms | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- MX
Related links
- Crydom DPID24XX Series Solid State Relay Panel Mount 32V dc Control
- Crydom DPID24XX Series Solid State Relay Panel Mount 32V dc Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V ac Control
- Crydom DPID60XX Series Solid State Relay Panel Mount 32V ac Control
- Crydom DPID60XX Series Solid State Relay Panel Mount 32V ac Control
- Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V ac Control
