Crydom DPID60XX Series Solid State Relay, 40 A Load, Panel Mount, 600 V ac Load, 32V ac Control
- RS Stock No.:
- 286-4857
- Mfr. Part No.:
- DPID6040R
- Manufacturer:
- Crydom
Subtotal (1 unit)*
€108.26
(exc. VAT)
€133.16
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €108.26 |
*price indicative
- RS Stock No.:
- 286-4857
- Mfr. Part No.:
- DPID6040R
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V ac | |
| Minimum Control Voltage | 4V dc | |
| Series | DPID60XX | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| On State Resistance | 1000000000Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 44.5mm | |
| Width | 22.8mm | |
| Standards/Approvals | RoHS, C22.2 No.14, EN 62314, UL 508, IEC 61000-4-2, cURus, IEC 61000-4-4, CE, TUV | |
| Height | 58.3mm | |
| Off State Leakage Current | 1mArms | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 40A | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V ac | ||
Minimum Control Voltage 4V dc | ||
Series DPID60XX | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
On State Resistance 1000000000Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 44.5mm | ||
Width 22.8mm | ||
Standards/Approvals RoHS, C22.2 No.14, EN 62314, UL 508, IEC 61000-4-2, cURus, IEC 61000-4-4, CE, TUV | ||
Height 58.3mm | ||
Off State Leakage Current 1mArms | ||
Capacitance 8pF | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX
The Sensata / Crydom panel mount Solid State Relay with easy to wire push-in connections, offering improved mechanical and thermal design compared to similar solutions in the market. These dual output SSRs are available with ratings of 20 and 40 Amps at 24 to 600 VAC. DPI Series Dual SSRs have two outputs controlled by two independent DC control inputs, and the input connector is compatible with different types of header connectors (not included). This connector has a pitch of 5.08 mm, allowing for greater flexibility when wiring the input connections.
Rating up to 40 Amps per channel
SCR Output for heavy industrial loads
Output Push in Connectors
DBC substrate for superior thermal performance
4000 VAC Optical isolation
IP20 touch-safe housing
Fast Push in Wiring Connection without tools
TUV and cURus approved
CE and RoHS compliant
Related links
- Crydom DPID60XX Series Solid State Relay Panel Mount 32V ac Control
- Crydom DPID60XX Series Solid State Relay Panel Mount 32V ac Control
- Crydom DPID24XX Series Solid State Relay Panel Mount 32V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Celduc SO9 Series Solid State Relay DIN Rail Mount 32V ac Control
