Crydom DPID24XX Series Solid State Relay, 40 A Load, Panel Mount, 280 V ac Load, 32V dc Control
- RS Stock No.:
- 286-4849
- Mfr. Part No.:
- DPID2440RH
- Manufacturer:
- Crydom
Subtotal (1 unit)*
€95.63
(exc. VAT)
€117.62
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €95.63 |
*price indicative
- RS Stock No.:
- 286-4849
- Mfr. Part No.:
- DPID2440RH
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 40A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | DPID24XX | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 1000000000Ω | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EN 62314, C22.2 No.14, IEC 61000-4-4, RoHS, IEC 61000-4-2, UL 508, cURus, TUV | |
| Length | 44.5mm | |
| Height | 58.3mm | |
| Width | 22.8mm | |
| Output Type | AC Voltage, SCR | |
| Off State Leakage Current | 1mArms | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 40A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series DPID24XX | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 1000000000Ω | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EN 62314, C22.2 No.14, IEC 61000-4-4, RoHS, IEC 61000-4-2, UL 508, cURus, TUV | ||
Length 44.5mm | ||
Height 58.3mm | ||
Width 22.8mm | ||
Output Type AC Voltage, SCR | ||
Off State Leakage Current 1mArms | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- MX
The Sensata / Crydom panel mount Solid State Relay with easy to wire push-in connections, offering improved mechanical and thermal design compared to similar solutions in the market. These dual output SSRs are available with ratings of 20 and 40 Amps at 24 to 600 VAC. DPI Series Dual SSRs have two outputs controlled by two independent DC control inputs, and the input connector is compatible with different types of header connectors (not included). This connector has a pitch of 5.08 mm, allowing for greater flexibility when wiring the input connections.
Rating up to 40 Amps per channel
SCR Output for heavy industrial loads
Output Push in Connectors
DBC substrate for superior thermal performance
4000 VAC Optical isolation
IP20 touch-safe housing
Fast Push in Wiring Connection without tools
TUV and cURus approved
CE and RoHS compliant
Related links
- Sensata / Crydom DPID24XX Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom DPID24XX Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom DPID24XX Series Solid State Relay Panel Mount 32V ac Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom DR Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GNA5 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
