United Automation LN3P100 Series Industrial Mount Solid State Relays, 65 A Load, Chassis Mount, 530 V ac Load, 28V ac/dc

Subtotal (1 unit)*

€338.87

(exc. VAT)

€416.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€338.87

*price indicative

RS Stock No.:
628-682
Mfr. Part No.:
A-LN3P10050
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

65A

Mount Type

Chassis

Maximum Load Voltage

530V ac

Minimum Load Voltage

48V ac/dc

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

28V ac/dc

Series

LN3P100

Minimum Operating Temperature

-20°C

Switching Function

True zero crossing

Maximum Operating Temperature

85°C

Height

76mm

Length

10mm

Width

4mm

Standards/Approvals

EN61000-6-3, EN61000-3-2, EN60945, UL94V-0, EN50082-2, EN50081-1, EMC Directive 2014/30/EU

Output Type

Thyristor

Off State Leakage Current

3mA

Capacitance

130pF

COO (Country of Origin):
GB
The United Automation Solid State Relays are designed to provide switching of high current loads at 530Vac with a minimum of conducted electrical noise well within the EN50081-1 EN50082-2, EN61000-6-3 and EN60945 Conducted Emission Standards, plus immunity to EN61000-3-2 Standard. Using a combination of Mosfet and Thyristor switching reduces the requirement for EMC line filters to comply with EMC Directive 2014/30/EU at high load currents. The efficient switching also minimises power loss allowing the device to run cooler at a higher loading.

Flame retardant to UL94V 0

Internal over voltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy