Weidmüller TERMOPTO Series Solid State Relay, 500 mA Load, DIN Rail Mount, 48 Vdc Load
- RS Stock No.:
- 288-1942
- Distrelec Article No.:
- 302-77-519
- Mfr. Part No.:
- 8950920000
- Manufacturer:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-1942
- Distrelec Article No.:
- 302-77-519
- Mfr. Part No.:
- 8950920000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Maximum Load Current | 500 mA | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 48 Vdc | |
| Series | TERMOPTO | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Maximum Load Current 500 mA | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 48 Vdc | ||
Series TERMOPTO | ||
- COO (Country of Origin):
- CN
The solid-state relay is designed to provide wear- and maintenance-free potential separation in a compact terminal block format. It offers a variety of features to ensure efficient and reliable performance in various applications.
1 NO contact (Transistor) for seamless operation
Integrated protective circuit for inputs and outputs for enhanced safety
Rated control voltage of 24 V DC ±20% for flexibility
Continuous current of 500 mA for consistent power delivery
Suitable accesso
Related links
- Phoenix Contact 2311700 Series Solid State Relay DIN Rail Mount 207 V ac Control
- Phoenix Contact 2911045 Series Solid State Relay DIN Rail Mount 66 V ac Control
- Phoenix Contact 2911692 Series Solid State Relay DIN Rail Mount 26.4 V ac Control
- Phoenix Contact 2911058 Series Solid State Relay DIN Rail Mount 26.4 V ac Control
- Weidmüller MICROOPTO Series Solid State Relay DIN Rail Mount 24 V Control
- Murrelektronik Limited MIRO TR Series Solid State Interface Relay 0.5 A Load, DIN Rail Mount
- Murrelektronik Limited MIRO TR Series Solid State Interface Relay 10 A Load, DIN Rail Mount
- Phoenix Contact PLC-OPT- 48DC/ 48DC/100 Series Solid State Relay DIN Rail Mount, 48 V dc Load