Selectron HS Series Solid State Relay, 20 A Load, Panel Mount, 110 Vdc Load, 32 Vdc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-4544
Distrelec Article No.:
137-46-072
Mfr. Part No.:
HS D1120D
Manufacturer:
Selectron
Find similar products by selecting one or more attributes.
Select all

Brand

Selectron

Maximum Load Current

20 A

Mounting Type

Panel Mount

Maximum Load Voltage

110 Vdc

Minimum Load Voltage

5 Vdc

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 Vdc

Series

HS

COO (Country of Origin):
FR
The solid-state relay with instantaneous switch feature, designed for a control voltage range of 3.5 to 32 VDC and a load voltage range of 5 to 110 VDC. With a load current range of 5 mA to 20 A, this relay offers reliable performance in various applications.

Control circuit operates on DC power
Load circuit supports AC and DC power
Operating frequency range from 0.1 to 400 Hz
Zero switching for precise control
Transient overvoltage protection up to 200 V
Low off-state leakage current of 3 mA
Quick turn-on and turn-off time for efficient operation

Related links