Sensata / Crydom Solid State Relay, 50 A Load, Panel Mount, 660 V Load, 32 V Control
- RS Stock No.:
- 362-2366
- Mfr. Part No.:
- 84137320
- Manufacturer:
- Sensata / Crydom
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€104.22
(exc. VAT)
€128.19
(inc. VAT)
- RS Stock No.:
- 362-2366
- Mfr. Part No.:
- 84137320
- Manufacturer:
- Sensata / Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 50 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 660 V | |
| Maximum Control Voltage | 32 V | |
| Switching Type | Random | |
| Control Voltage Range | 4 → 32 V dc | |
| Minimum Load Current | 100 mA | |
| Output Device | SCR | |
| Load Voltage Range | 48 → 660V ac | |
| Dimensions | 44.45 x 58.19 x 32.87mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +80°C | |
| Length | 44.45mm | |
| Depth | 58.19mm | |
| Height | 32.87mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 50 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 660 V | ||
Maximum Control Voltage 32 V | ||
Switching Type Random | ||
Control Voltage Range 4 → 32 V dc | ||
Minimum Load Current 100 mA | ||
Output Device SCR | ||
Load Voltage Range 48 → 660V ac | ||
Dimensions 44.45 x 58.19 x 32.87mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +80°C | ||
Length 44.45mm | ||
Depth 58.19mm | ||
Height 32.87mm | ||
- COO (Country of Origin):
- MX

Approvals
UL, cUL, CSA, TUV
Related links
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V Control
- Sensata Crydom Solid State Relay Surface Mount 32 V Control
- Sensata / Crydom 8413 Series Solid State Relay Panel 660 V ac Load 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata Crydom Solid State Relay Panel Mount 280 V rms Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom Evolution Series Solid State Relay Panel Mount 32 V Control

