Celduc SC Series Solid State Relay, 25 A Load, Chassis Mount Mount, 32V dc Control
- RS Stock No.:
- 270-0045
- Mfr. Part No.:
- SCI0251700
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€1,056.25
(exc. VAT)
€1,299.19
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,056.25 |
*price indicative
- RS Stock No.:
- 270-0045
- Mfr. Part No.:
- SCI0251700
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Chassis Mount | |
| Minimum Control Voltage | 4.5V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | SC | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Chassis Mount | ||
Minimum Control Voltage 4.5V dc | ||
Maximum Control Voltage 32V dc | ||
Series SC | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- FR
The Celduc solid state relays are based on latest high voltage IGBT technology and it also consist of a innovative isolated driver that ensures that the power transistor turn on and off quickly. This relay also has a low control current consumption, ultra low output leakage current and low conducted and radiated disturbances.
Weight of relay is 100 g
Operating temperature is -40°C to 90°C
Related links
- Celduc SC Series Solid State Relay Panel Mount 30V Control
- Carlo Gavazzi RGC3 Series Solid State Relay DIN Rail 600 V ac Load, 32V dc Control
- Celduc SO Series Solid State Relay Chassis Mount Mount 32V dc Control
- Celduc SO Series Solid State Relay Chassis Mount Mount 32V dc Control
- Celduc SO Series Solid State Relay Chassis Mount Mount 32V dc Control
- Celduc SOL Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOL Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SO8 Series Solid State Relay Chassis Mount 32V dc Control
