Omron G3VM Series Solid State Relay, 0.12 A Load, PCB Mount, 400 V ac Load, 1.3 V Control

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
480-1201
Mfr. Part No.:
G3VM-401B
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

0.12 A

Mounting Type

PCB Mount

Maximum Load Voltage

400 V ac

Minimum Load Voltage

0 V ac

Maximum Control Voltage

1.3 V

Switching Type

DC

Control Voltage Range

Maximum of 1.3 V

Minimum Load Current

120 mA

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

PDIP

Load Voltage Range

0 → 400V ac

Series

G3VM

Dimensions

7.12 x 6.4 x 3.65mm

Off State Leakage Current

50 mA

Height

3.7mm

Depth

6.4mm

Length

7.1mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

G3VM-401B MOS FET Analog-Switching Series SSR – Solid State Relay.


The G3VM-401B Analog-switching MOS FET relay is part of the upgraded G3VM-4N series offering a wealth of benefits required from maintenance free relays. SPST-NO (normally open), DIP (dual inline) Thru-hole package relay with 6-pin PCB relay terminals, high speed and a load voltage of 400 V.

Features and Benefits G3VM-401B SSR – Solid Sate Relay.


• MOS FET Solid state relay.
• Surface mounted relay terminals.
• DIP 6 – (package)
• Contact form SPST-NO 1a (normally open).
• Through hole relay.
• PCB Terminals.
• 6 Relay terminals.
• Load voltage 400 V ac.
• Load current 120 mA max.
• Maximum resistance with output ON 17 Ω.
• Current leakage when relay is open 1000 nA max.
• Capacitance between terminals 40 pF.
• SSR -Turn ON time 1 ms max.
• SSR -Turn OFF time 1 ms max.
• Dielectric strength between I/O 2500 Vrms.

• RoHS Compliant.

Additional Features G3VM-401B SSR – Solid State Relay.


• Long operational life.
• Small leakage current.
• SSR has excellent shock resistance.
• High insulation.
• Silent operation.
• High-speed switching.
• Control the micro analogue signal.
• Photo-LED input.
• Status output.
• Compact

Other Application Examples.


• Test and measurement equipment.

• Electronic automatic exchange systems.

• FA systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy