Broadcom ASSR Series Solid State Relay, 200 mA Load, Surface Mount, 60 V Load, 1.6V Control
- RS Stock No.:
- 693-6882
- Mfr. Part No.:
- ASSR-1228-302E
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-6882
- Mfr. Part No.:
- ASSR-1228-302E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 200mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | -60V | |
| Minimum Control Voltage | 1.1V | |
| Maximum Control Voltage | 1.6V | |
| Series | ASSR | |
| Terminal Type | 4-Pin | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | DIP-8 | |
| Width | 4.4mm | |
| Length | 9.7mm | |
| Height | 4.2mm | |
| Standards/Approvals | RoHS, IEC, CSA | |
| Capacitance | 0.4pF | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Solid State Relay | ||
Maximum Load Current 200mA | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage -60V | ||
Minimum Control Voltage 1.1V | ||
Maximum Control Voltage 1.6V | ||
Series ASSR | ||
Terminal Type 4-Pin | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type DIP-8 | ||
Width 4.4mm | ||
Length 9.7mm | ||
Height 4.2mm | ||
Standards/Approvals RoHS, IEC, CSA | ||
Capacitance 0.4pF | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Optocouplers, Avago Technologies
Related links
- Broadcom ASSR Series Solid State Relay Surface Mount 1.6V Control
- Broadcom ASSR-1218 Series Solid State Relay PCB Mount 1.6V Control
- Broadcom ASSR-1218 Series Solid State Relay Surface Mount 1.6V Control
- Broadcom ASSR-4118 Series Solid State Relay Surface Mount 1.6V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-1218 Series Solid State Relay Surface Mount 800mV Control
- Broadcom ASSR-V62X Series Solid State Relay Surface Mount, 800mV Control
- Broadcom ASSR Series Solid State Relay Surface Mount 1.85V Control
