Broadcom ASSR-1218 Series Solid State Relay, 200 mA Load, Surface Mount, 60 V Load, 1.6V Control
- RS Stock No.:
- 174-4159
- Mfr. Part No.:
- ASSR-1218-503E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 50 more to save €17.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.05
(exc. VAT)
€14.80
(inc. VAT)
In Stock
- Plus 4,240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.41 | €12.05 | - |
| 50 - 120 | €2.056 | €10.28 | €17.70 |
| 125 - 370 | €1.624 | €8.12 | €98.25 |
| 375 - 745 | €1.552 | €7.76 | €321.75 |
| 750 + | €1.476 | €7.38 | €700.50 |
*price indicative
- RS Stock No.:
- 174-4159
- Mfr. Part No.:
- ASSR-1218-503E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 200mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | -60V | |
| Maximum Control Voltage | 1.6V | |
| Minimum Control Voltage | 1.1V | |
| Series | ASSR-1218 | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 4.4mm | |
| Height | 2mm | |
| Off State Leakage Current | 1μA | |
| Capacitance | 0.4pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Solid State Relay | ||
Maximum Load Current 200mA | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage -60V | ||
Maximum Control Voltage 1.6V | ||
Minimum Control Voltage 1.1V | ||
Series ASSR-1218 | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 4.4mm | ||
Height 2mm | ||
Off State Leakage Current 1μA | ||
Capacitance 0.4pF | ||
Output Type MOSFET | ||
Broadcom ASSR-1218 Series Solid State Relay, 60V Maximum Load Voltage, 0.2A Maximum Load Current - ASSR-1218-503E
This solid-state relay provides semiconductor-based switching for AC loads in Compact electronic assemblies. It operates with low control voltages and offers MOSFET output switching suitable for surface-mounted PCB integration, designed for applications requiring minimal leakage and stable operation across a wide ambient temperature range.
Features and Benefits:
• Off-state leakage of 1μA reduces unintended current draw
• MOSFET output enables quiet, contactless AC switching
• Control threshold between 1.1V and 1.6V allows low-voltage drive
• Load current capability of 0.2A supports small-signal loads
• Low capacitance of 0.4pF minimises signal coupling at high frequency
• Operational range from -40°C to 85°C maintains performance
• MOSFET output enables quiet, contactless AC switching
• Control threshold between 1.1V and 1.6V allows low-voltage drive
• Load current capability of 0.2A supports small-signal loads
• Low capacitance of 0.4pF minimises signal coupling at high frequency
• Operational range from -40°C to 85°C maintains performance
Applications
• Suitable for signal isolation in Compact consumer electronics
• Ideal for switch functions on dense PCB assemblies
• Used for replacing mechanical relays in low-current AC circuits
• Can be used for noise-sensitive instrumentation switching
• Suitable for temperature-variable embedded control systems
• Ideal for switch functions on dense PCB assemblies
• Used for replacing mechanical relays in low-current AC circuits
• Can be used for noise-sensitive instrumentation switching
• Suitable for temperature-variable embedded control systems
What Terminal arrangement does it provide for PCB integration?
It uses PCB terminals designed for surface mounting to simplify board assembly and soldering.
How does the contact configuration affect circuit design?
The single-pole single-throw arrangement provides a straightforward on/off AC switching path for one conductor.
What safety or environmental standard is indicated?
The component is identified as compliant with RoHS requirements.
What maximum voltage and current should be expected on the load side?
The device supports up to 60V on the load and a continuous load current of 0.2A.
How small is the package for tight-layout designs?
The package measures 4.4mm in length and 2mm in height.
Related links
- Broadcom ASSR-1218 Series Solid State Relay Surface Mount 1.6V Control
- Broadcom ASSR-1218 Series Solid State Relay PCB Mount 1.6V Control
- Broadcom ASSR-4118 Series Solid State Relay Surface Mount 1.6V Control
- Broadcom ASSR Series Solid State Relay Surface Mount 1.6V Control
- Broadcom ASSR-1218 Series Solid State Relay Surface Mount 800mV Control
- Broadcom ASSR-1410 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-1510 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-14 Series Solid State Relay Surface Mount 1.7V Control
