Broadcom ASSR-1218 Series Solid State Relay, 200 mA Load, PCB Mount, 60 V Load, 1.6V Control
- RS Stock No.:
- 693-6873
- Mfr. Part No.:
- ASSR-1228-002E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 10 more to save €5.60
View bulk pricing optionsSubtotal (1 unit)*
€3.92
(exc. VAT)
€4.82
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
- Plus 525 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.92 | - |
| 10 - 49 | €3.36 | €5.60 |
| 50 - 99 | €3.12 | €40.00 |
| 100 + | €2.89 | €103.00 |
*price indicative
- RS Stock No.:
- 693-6873
- Mfr. Part No.:
- ASSR-1228-002E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Load Current | 0.2A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | -60V | |
| Maximum Control Voltage | 1.6V | |
| Minimum Control Voltage | 1.25V | |
| Series | ASSR-1218 | |
| Terminal Type | 4-Pin | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC Switching | |
| On State Resistance | 0.25Ω | |
| Package Type | DIP-8 | |
| Maximum Operating Temperature | +85°C | |
| Height | 3.6mm | |
| Width | 6.4mm | |
| Standards/Approvals | CSA, RoHS, IEC | |
| Length | 9.7mm | |
| Capacitance | 0.4pF | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Load Current 0.2A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage -60V | ||
Maximum Control Voltage 1.6V | ||
Minimum Control Voltage 1.25V | ||
Series ASSR-1218 | ||
Terminal Type 4-Pin | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC Switching | ||
On State Resistance 0.25Ω | ||
Package Type DIP-8 | ||
Maximum Operating Temperature +85°C | ||
Height 3.6mm | ||
Width 6.4mm | ||
Standards/Approvals CSA, RoHS, IEC | ||
Length 9.7mm | ||
Capacitance 0.4pF | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Optocouplers, Avago Technologies
Related links
- Broadcom ASSR-1218 Series Solid State Relay PCB Mount 1.6V Control
- Broadcom ASSR-1218 Series Solid State Relay Surface Mount 1.6V Control
- Broadcom ASSR Series Solid State Relay Surface Mount 1.6V Control
- Broadcom ASSR-1218 Series Solid State Relay Surface Mount 800mV Control
- Broadcom ASSR-4118 Series Solid State Relay Surface Mount 1.6V Control
- Broadcom ASSR-14 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-5211 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
