Broadcom ASSR-1611 Series Solid State Relay, 2.5 A Load, Surface Mount, 60 V Load, 1.7V Control
- RS Stock No.:
- 693-6905
- Mfr. Part No.:
- ASSR-1611-301E
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
€7.07
(exc. VAT)
€8.70
(inc. VAT)
In Stock
- Plus 1,724 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.07 |
*price indicative
- RS Stock No.:
- 693-6905
- Mfr. Part No.:
- ASSR-1611-301E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Load Current | 2.5A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | -60V | |
| Maximum Control Voltage | 1.7V | |
| Minimum Control Voltage | 1.1V | |
| Series | ASSR-1611 | |
| Terminal Type | Gull Wing | |
| Contact Configuration | SPST | |
| On State Resistance | 0.02Ω | |
| Switching Function | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | DIP-6 | |
| Height | 4.2mm | |
| Standards/Approvals | UL 1577, CSA | |
| Length | 9.7mm | |
| Width | 7.62mm | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 0.1μA | |
| Output Type | Solid State | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Load Current 2.5A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage -60V | ||
Maximum Control Voltage 1.7V | ||
Minimum Control Voltage 1.1V | ||
Series ASSR-1611 | ||
Terminal Type Gull Wing | ||
Contact Configuration SPST | ||
On State Resistance 0.02Ω | ||
Switching Function SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type DIP-6 | ||
Height 4.2mm | ||
Standards/Approvals UL 1577, CSA | ||
Length 9.7mm | ||
Width 7.62mm | ||
Capacitance 0.8pF | ||
Off State Leakage Current 0.1μA | ||
Output Type Solid State | ||
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Optocouplers, Avago Technologies
Related links
- Broadcom ASSR-1611 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-1611 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-5211 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-1510 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-14 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-1410 Series Solid State Relay Surface Mount 1.7V Control
